Add To Favorites
Product Overview
Digi-Key Part Number 620-1331-1-ND
Quantity Available 6.765
Can ship immediately
Manufacturer

Manufacturer Part Number

A4402ELPTR-T

Description IC REG DL BUCK/LINEAR 16TSSOP
Expanded Description Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 2MHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A4402
Catalog Page 1025 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) (1), Linear (LDO) (1)
Function Any Function
Number of Outputs 2
Frequency - Switching 2MHz
Voltage/Current - Output 1 3.3 V ~ 5 V, 1A
Voltage/Current - Output 2 1.8 V ~ 3.3 V, 250mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 6 V ~ 50 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1331-1

05:56:29 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,33000 15,33
10 13,75500 137,55
100 11,05720 1.105,72
500 9,08460 4.542,30
1.000 7,52724 7.527,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1331-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 6,80400
  • Digi-Reel® ? : 620-1331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback