Add To Favorites
Product Overview
Digi-Key Part Number 620-1141-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

A3968SLBTR-T

Description IC MOTOR DRIVER PAR 16SOIC
Expanded Description Motor Driver Bipolar Parallel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets A3968
Catalog Page 1024 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 650mA
Voltage - Supply 4.75 V ~ 5.5 V
Voltage - Load 4.75 V ~ 30 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-PowerSOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 620-1141-1

16:04:13 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,53000 26,53
10 23,84900 238,49
100 19,54260 1.954,26
500 16,63634 8.318,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1141-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 13,62200
  • Digi-Reel® ? : 620-1141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback