Add To Favorites
Product Overview
Digi-Key Part Number 974-1053-1-ND
Quantity Available 902
Can ship immediately
Manufacturer

Manufacturer Part Number

AK4528VM

Description IC AUDIO CODEC 24BIT 28SSOP
Expanded Description Audio Interface 24 b Serial 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK4528
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Data Interface Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 1 / 1
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 94 / 94
Dynamic Range, ADCs / DACs (db) Typ 108 / 110
Voltage - Supply, Analog 4.75 V ~ 5.25 V
Voltage - Supply, Digital 4.75 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1053-1

05:43:35 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,05000 45,05
10 40,51600 405,16
25 36,91680 922,92
100 33,31550 3.331,55
250 30,61448 7.653,62
500 27,91320 13.956,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1053-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 24,47760
  • Digi-Reel® ? : 974-1053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 902 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback