Add To Favorites
Product Overview
Digi-Key Part Number ATS1540-ND
Quantity Available 216
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-CPX035035025-150-C2-R0

Description HEATSINK 35X35X25MM L-TAB CP
Expanded Description Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATS-CPX035035025-150-C2-R0
Product Training Modules pushPIN Heat Sink
Design Resources pushPIN™ Selector Tool
Featured Product ATS - pushPIN™ Heat-Sinks
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 1.378" (35.00mm)
Width 1.378" (35.00mm)
Diameter -
Height Off Base (Height of Fin) 0.984" (25.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 4.82°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATS-CPX035035025-150-C2-R0-ND
ATS1540

02:39:57 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,60000 30,60
10 29,80000 298,00
25 28,99520 724,88
50 27,38360 1.369,18
100 25,77270 2.577,27
250 24,16176 6.040,44
500 23,35636 11.678,18
1.000 20,94019 20.940,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback