Add To Favorites
Product Overview
Digi-Key Part Number ATS1275-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-55350D-C1-R0

Description HEAT SINK 35MM X 35MM X 9.5MM
Expanded Description Heat Sink BGA Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATS-55350D-C1-R0
Catalog Page 2399 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series -
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Pin Fins
Length 1.378" (35.00mm)
Width 1.378" (35.00mm)
Diameter -
Height Off Base (Height of Fin) 0.374" (9.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 11.3°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 10
Other Names ATS-55350D-C2-R0
ATS1275
ATS55350DC2R0

07:54:27 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,42000 42,42
10 41,25800 412,58
25 38,96200 974,05
50 36,67160 1.833,58
100 34,37910 3.437,91
250 32,08716 8.021,79
500 29,79522 14.897,61
1.000 29,22227 29.222,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback