Add To Favorites
Product Overview
Digi-Key Part Number 1265-1176-5-ND
Quantity Available 731
Can ship immediately
Manufacturer

Manufacturer Part Number

AT25SF081-SSHD-B

Description IC FLASH 8MBIT 104MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets AT25SF081
Product Attributes Select All
Categories
Manufacturer

Adesto Technologies

Series -
Packaging ? Tube ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 8Mb (1M x 8)
Speed 104MHz
Interface SPI Serial
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98
Other Names 1265-1176-5
AT25SF081-SSHD-B-ND

13:30:21 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback