Add To Favorites
Product Overview
Digi-Key Part Number 1265-1048-ND
Quantity Available 1.101
Can ship immediately
Manufacturer

Manufacturer Part Number

AT25DL161-SSHN-B

Description IC FLASH 16MBIT 100MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AT25DL161
Product Attributes Select All
Categories
Manufacturer

Adesto Technologies

Series -
Packaging ? Bulk ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 16Mb (256 Bytes x 8192 pages)
Speed 100MHz
Interface SPI, RapidS
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TC)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98
Other Names 1265-1048

01:58:01 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,47000 8,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback