Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1528-1435-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

1604

Description L3GD20H LSM303 BMP180 10DOF IMU
Expanded Description BMP180, L3GD20H, LSM303DLHC - Accelerometer, Gyroscope, Magnetometer, Pressure, Temperature Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 10-DOF IMU Breakout
Product Attributes Select All
Categories
Manufacturer

Adafruit Industries LLC

Series -
Part Status Obsolete
Sensor Type Accelerometer, Gyroscope, Magnetometer, Pressure, Temperature
Sensing Range -
Interface I²C
Sensitivity -
Voltage - Supply 3.3 V ~ 5 V
Embedded -
Supplied Contents Board
Utilized IC / Part BMP180, L3GD20H, LSM303DLHC
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1528-1435

08:05:35 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 209,65000 209,65
10 188,68500 1.886,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback