Add To Favorites
Product Overview
Digi-Key Part Number 535-9384-ND
Quantity Available 1.066
Can ship immediately
Manufacturer

Manufacturer Part Number

HWZT-6.00MD

Description CER RES 6.0000MHZ T/H
Expanded Description 6MHz Ceramic Resonator ±0.3% 30 Ohm -40°C ~ 85°C Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series HWZT
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 6MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 30 Ohm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 2 Lead, 5.00mm Pitch
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 300-9384
300-9384-ND
535-9384
HWZT-6.000MD
HWZT6.000MD
HWZT600MD

04:52:02 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,41000 14,10
50 1,26900 63,45
100 1,12800 112,80
500 1,07160 535,80
1.000 0,90240 902,40
2.500 0,84600 2.115,00
5.000 0,81780 4.089,00
10.000 0,78960 7.896,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback