Add To Favorites
Product Overview
Digi-Key Part Number 535-10356-1-ND
Quantity Available 24.976
Can ship immediately
Manufacturer

Manufacturer Part Number

ATFC-0402-1N5-BT

Description FIXED IND 1.5NH 700MA 250 MOHM
Expanded Description 1.5nH Unshielded Thin Film Inductor 700mA 250 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ATFC-0402 Series
ATFC-0402 Drawing
Product Training Modules ATFC RF Thin Film Chip Inductors
3D Model ATFC-0402.pdf
ATFC-0402.stp
Catalog Page 1576 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATFC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Ceramic
Inductance 1.5nH
Tolerance ±0.1nH
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -45°C ~ 85°C
Frequency - Test 500kHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10356-1

23:39:51 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,70700 7,07
25 0,62720 15,68
50 0,53340 26,67
100 0,47040 47,04
250 0,43120 107,80
500 0,39200 196,00
1.000 0,32928 329,28
5.000 0,26656 1.332,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10356-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,22400
  • Digi-Reel® ? : 535-10356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback