Add To Favorites
Product Overview
Digi-Key Part Number 535-10345-1-ND
Quantity Available 16.816
Can ship immediately
Manufacturer

Manufacturer Part Number

ATFC-0201-6N8-GT

Description FIXED IND 6.8NH 110MA 2.3 OHM
Expanded Description 6.8nH Unshielded Thin Film Inductor 110mA 2.3 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ATFC-0201 Series
ATFC-0201 Drawing
Product Training Modules ATFC RF Thin Film Chip Inductors
3D Model ATFC-0201.pdf
ATFC-0201.stp
Catalog Page 1576 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATFC-0201
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Ceramic
Inductance 6.8nH
Tolerance ±2%
Current Rating 110mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.3 Ohm Max
Q @ Freq 8 @ 500MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 500kHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10345-1

17:50:57 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,88800 8,88
25 0,78960 19,74
50 0,67120 33,56
100 0,59220 59,22
250 0,54284 135,71
500 0,49350 246,75
1.000 0,41454 414,54
5.000 0,33558 1.677,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10345-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,28200
  • Digi-Reel® ? : 535-10345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback