Add To Favorites
Product Overview
Digi-Key Part Number 535-10325-1-ND
Quantity Available 69.161
Can ship immediately
Manufacturer

Manufacturer Part Number

ATFC-0201-2N1-BT

Description FIXED IND 2.1NH 200MA 700 MOHM
Expanded Description 2.1nH Unshielded Thin Film Inductor 200mA 700 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ATFC-0201 Series
ATFC-0201 Drawing
Product Training Modules ATFC RF Thin Film Chip Inductors
3D Model ATFC-0201.pdf
ATFC-0201.stp
Catalog Page 1576 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATFC-0201
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Ceramic
Inductance 2.1nH
Tolerance ±0.1nH
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700 mOhm Max
Q @ Freq 8 @ 500MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 500kHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10325-1

11:05:26 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,88200 8,82
25 0,78400 19,60
50 0,66640 33,32
100 0,58800 58,80
250 0,53900 134,75
500 0,49000 245,00
1.000 0,41160 411,60
5.000 0,33320 1.666,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10325-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,28000
  • Digi-Reel® ? : 535-10325-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 69.161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback