Add To Favorites
Product Overview
Digi-Key Part Number 535-9331-1-ND
Quantity Available 8.328
Can ship immediately
Manufacturer

Manufacturer Part Number

ASV-7.3728MHZ-EJ-T

Description OSC XO 7.3728MHZ HCMOS SMD
Expanded Description 7.3728MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
3D Model ASV.pdf
ASV.stp
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1429 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 7.3728MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-9331-1
300-9331-1-ND
535-9331-1

01:50:14 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,11000 12,11
10 11,59200 115,92
50 11,31900 565,95
100 9,70200 970,20
500 9,43250 4.716,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9331-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 7,22750
  • Digi-Reel® ? : 535-9331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback