Add To Favorites
Product Overview
Digi-Key Part Number 535-9312-1-ND
Quantity Available 1.366
Can ship immediately
Manufacturer

Manufacturer Part Number

ASV-16.000MHZ-EJ-T

Description OSC XO 16.000MHZ HCMOS SMD
Expanded Description 16MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
3D Model ASV.pdf
ASV.stp
Catalog Page 1429 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-9312-1
300-9312-1-ND
535-9312-1

04:22:20 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,20000 12,20
10 11,67500 116,75
50 11,39980 569,99
100 9,77130 977,13
500 9,49988 4.749,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9312-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 7,27913
  • Digi-Reel® ? : 535-9312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback