Add To Favorites
Product Overview
Digi-Key Part Number 300-8236-1-ND
Quantity Available 10.739
Can ship immediately
Manufacturer

Manufacturer Part Number

ASV-150.000MHZ-EC-T

Description OSC XO 150.000MHZ HCMOS SMD
Expanded Description 150MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 65mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
3D Model ASV.pdf
ASV.stp
Catalog Page 1429 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 150MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 65mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-8236-1

05:34:07 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,02000 31,02
10 29,46900 294,69
50 27,91800 1.395,90
100 25,59150 2.559,15
500 24,42826 12.214,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8236-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 19,03500
  • Digi-Reel® ? : 300-8236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback