Add To Favorites
Product Overview
Digi-Key Part Number 535-13049-1-ND
Quantity Available 2.298
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-7318-6R8M-T

Description FIXED IND 6.8UH 4.5A 60 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 4.5A 60 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-7318
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 4.5A
Current - Saturation 7A
Shielding Shielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 200kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13049-1
ASPI-7318-6R8M-TCT
ASPI-7318-6R8M-TCT-ND

04:55:05 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,70000 7,70
10 7,13300 71,33
25 6,58560 164,64
50 5,48800 274,40
100 5,15900 515,90
250 4,60992 1.152,48
500 3,95136 1.975,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13049-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,13600
  • Digi-Reel® ? : 535-13049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.298 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback