Add To Favorites
Product Overview
Digi-Key Part Number 535-12316-1-ND
Quantity Available 4.655
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-4030S-1R2N-T

Description FIXED IND 1.2UH 3.82A 15 MOHM
Expanded Description 1.2µH Shielded Wirewound Inductor 3.82A 15 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-4030S
ASPI-4030S Drawing
3D Model ASPI-4030S.pdf
ASPI-4030S.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-4030S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Nickel Zinc Ferrite
Inductance 1.2µH
Tolerance ±30%
Current Rating 3.82A
Current - Saturation 5.8A
Shielding Shielded
DC Resistance (DCR) 15 mOhm
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12316-1

11:39:53 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,03900 30,39
25 2,82280 70,57
50 2,38860 119,43
100 2,17140 217,14
250 2,04112 510,28
500 1,82398 911,99
1.000 1,47655 1.476,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12316-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,31835
  • Digi-Reel® ? : 535-12316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback