Add To Favorites
Product Overview
Digi-Key Part Number 535-12308-1-ND
Quantity Available 5.615
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-4020S-2R2N-T

Description FIXED IND 2.2UH 1.85A 40 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.85A 40 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-4020S
ASPI-4020S Drawing
3D Model ASPI-4020S.pdf
ASPI-4020S.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-4020S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 1.85A
Current - Saturation 3.4A
Shielding Shielded
DC Resistance (DCR) 40 mOhm
Q @ Freq -
Frequency - Self Resonant 49MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12308-1

17:56:49 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,88400 28,84
25 2,67680 66,92
50 2,26380 113,19
100 2,05800 205,80
250 1,93452 483,63
500 1,72872 864,36
1.000 1,39944 1.399,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12308-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,17600
  • Digi-Reel® ? : 535-12308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback