Add To Favorites
Product Overview
Digi-Key Part Number ASPI-3012S-1R5N-TCT-ND
Quantity Available 3.996
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-3012S-1R5N-T

Description FIXED IND 1.5UH 2.01A 45 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 2.01A 45 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-3012S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 2.01A
Current - Saturation 1.62A
Shielding Shielded
DC Resistance (DCR) 45 mOhm
Q @ Freq -
Frequency - Self Resonant 110MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-3012S-1R5N-TCT

07:00:58 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,15700 31,57
25 2,93160 73,29
50 2,47940 123,97
100 2,25400 225,40
250 2,11876 529,69
500 1,89336 946,68
1.000 1,53272 1.532,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-3012S-1R5N-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,36850
Send Feedback