Add To Favorites
Product Overview
Digi-Key Part Number 535-12300-1-ND
Quantity Available 2.009
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-2012-4R7M-T

Description FIXED IND 4.7UH 820MA 294 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 820mA 294 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-2012
ASPI-2012 Drawing
3D Model ASPI-2012.pdf
ASPI-2012.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-2012
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 820mA
Current - Saturation 970mA
Shielding Shielded
DC Resistance (DCR) 294 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12300-1

14:35:43 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,76400 27,64
25 2,56640 64,16
50 2,17140 108,57
100 1,97400 197,40
250 1,85556 463,89
500 1,65816 829,08
1.000 1,34232 1.342,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12300-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,19850
  • Digi-Reel® ? : 535-12300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback