Add To Favorites
Product Overview
Digi-Key Part Number ASPI-0630LR-3R3M-T15CT-ND
Quantity Available 2.270
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0630LR-3R3M-T15

Description FIXED IND 3.3UH 6.5A 28 MOHM SMD
Expanded Description 3.3µH Unshielded Molded Inductor 6.5A 28 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0630LR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Carbonyl Powder
Inductance 3.3µH
Tolerance ±20%
Current Rating 6.5A
Current - Saturation 10A
Shielding Unshielded
DC Resistance (DCR) 28 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.262" W (7.20mm x 6.65mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-0630LR-3R3M-T15CT

15:11:12 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,67000 5,67
10 4,94200 49,42
25 4,58640 114,66
50 3,88080 194,04
100 3,52800 352,80
250 3,31632 829,08
500 2,96352 1.481,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-0630LR-3R3M-T15TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,14200
Send Feedback