Add To Favorites
Product Overview
Digi-Key Part Number 535-12286-1-ND
Quantity Available 2.825
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMPH-1008-4R7M-T

Description FIXED IND 4.7UH 1.1A 110 MOHM
Expanded Description 4.7µH Shielded Multilayer Inductor 1.1A 110 mOhm 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMPH-1008
ASMPH-1008 Drawing
3D Model ASMPH-1008.pdf
ASMPH-1008.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMPH-1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 320mA
Shielding Shielded
DC Resistance (DCR) 110 mOhm
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12286-1

11:48:52 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,35200 23,52
25 2,05800 51,45
50 1,76400 88,20
100 1,61700 161,70
250 1,47000 367,50
500 1,38180 690,90
1.000 1,05840 1.058,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12286-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,89250
  • Digi-Reel® ? : 535-12286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback