Add To Favorites
Product Overview
Digi-Key Part Number 535-12260-1-ND
Quantity Available 11.003
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMCI-0805-R10M-T

Description FIXED IND 100NH 1A 70 MOHM SMD
Expanded Description 100nH Shielded Multilayer Inductor 1A 70 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMCI-0805
ASMCI-0805 Drawing
3D Model ASMCI-0805.pdf
ASMCI-0805.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMCI-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 100nH
Tolerance ±20%
Current Rating 1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 70 mOhm
Q @ Freq -
Frequency - Self Resonant 235MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12260-1

12:52:20 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,88300 18,83
25 1,64640 41,16
50 1,41120 70,56
100 1,29360 129,36
250 1,17600 294,00
500 1,10544 552,72
1.000 0,84672 846,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12260-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,71400
  • Digi-Reel® ? : 535-12260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.003 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback