Add To Favorites
Product Overview
Digi-Key Part Number 535-9465-1-ND
Quantity Available 741
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLMPLV-148.500MHZ-LR-T

Description OSC MEMS 148.5MHZ LVDS SMD
Expanded Description 148.5MHz LVDS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 40mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASFLMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 148.5MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9465-1

04:15:52 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,69000 28,69
10 27,22700 272,27
50 25,79600 1.289,80
100 23,64640 2.364,64
500 22,57170 11.285,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9465-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 18,23976
  • Digi-Reel® ? : 535-9465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 741 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback