Add To Favorites
Product Overview
Digi-Key Part Number 535-9527-1-ND
Quantity Available 1.510
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLMPC-24.000MHZ-Z-T

Description OSC MEMS 24.000MHZ CMOS SMD
Expanded Description 24MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASFLMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 24MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Additional Resources
Standard Package ? 1
Other Names 535-9527-1

13:47:31 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,68000 18,68
10 18,23800 182,38
50 17,37120 868,56
100 15,19980 1.519,98
500 14,76552 7.382,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9527-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 11,44920
  • Digi-Reel® ? : 535-9527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback