Add To Favorites
Product Overview
Digi-Key Part Number 535-11053-1-ND
Quantity Available 2.770
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLMB-14.7456MHZ-LR-T

Description OSC MEMS 14.7456MHZ CMOS SMD
Expanded Description 14.7456MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MEMSPEED PRO II Flyer
ASFLMB Series Datasheet
ASFLMB Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASFLMB.pdf
ASFLMB.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASFLMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 14.7456MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-11010-1-ND ASFLMB-14.7456MHZ-LY-T Abracon LLC Cut Tape (CT) ? 1.138 - Immediate
14,35000 1
Additional Resources
Standard Package ? 1
Other Names 535-11053-1

20:18:14 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,02000 13,02
10 12,41800 124,18
50 12,12820 606,41
100 10,39500 1.039,50
500 10,10632 5.053,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11053-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 7,74375
  • Digi-Reel® ? : 535-11053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback