Add To Favorites
Product Overview
Digi-Key Part Number 535-13487-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ASE2-25.000MHZ-L-C-T

Description OSC XO 25.0000MHZ LVCMOS SMD
Expanded Description 25MHz CMOS XO (Standard) Oscillator Surface Mount 2.5V 8mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASE2 Series Datasheet
ASE2 Drawing
3D Model ASE2.pdf
ASE2.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASE2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
  • EN5319QI - Altera | 544-2848-1-ND DigiKey Electronics
  • EN5319QI
  • Altera
  • DC/DC CONVERTER 0.6-5.05V 8W
  • Unit Price 31,87000
  • 544-2848-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-13487-1

19:49:45 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,88000 8,88
10 8,52300 85,23
50 8,32180 416,09
100 7,13320 713,32
500 6,93494 3.467,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13487-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 5,31380
  • Digi-Reel® ? : 535-13487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback