Add To Favorites
Product Overview
Digi-Key Part Number 535-10969-ND
Quantity Available 1.320
Can ship immediately
Manufacturer

Manufacturer Part Number

ASDMB-BLANK-XY

Description BLANK ASDMB-XY OSCILLATOR 10PPM
Expanded Description 1MHz ~ 150MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ASDMB Series Datasheet
MEMSPEED PRO II Flyer
ASDMB Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASDMB.pdf
ASDMB.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASDMB
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 150MHz
Function Standby
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability -
Frequency Stability (Total) ±10ppm
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 140
Other Names 535-10969
ASDMBBLANKXY

02:20:06 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,68000 29,68
10 28,16800 281,68
50 26,68680 1.334,34
100 24,46290 2.446,29
500 23,35102 11.675,51
1.000 20,01510 20.015,10
2.500 18,53250 46.331,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback