Add To Favorites
Product Overview
Digi-Key Part Number 535-11173-1-ND
Quantity Available 1.202
Can ship immediately
Manufacturer

Manufacturer Part Number

ASDMB-133.333MHZ-XY-T

Description OSC MEMS 133.333MHZ CMOS SMD
Expanded Description 133.333MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ASDMB Series Datasheet
MEMSPEED PRO II Flyer
ASDMB Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASDMB.pdf
ASDMB.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASDMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 133.333MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-11173-1

23:52:10 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,71000 17,71
10 17,30400 173,04
50 16,47800 823,90
100 14,41860 1.441,86
500 14,00630 7.003,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11173-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 10,86050
  • Digi-Reel® ? : 535-11173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.202 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback