Add To Favorites
Product Overview
Digi-Key Part Number 535-13029-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AIUR-06-151K

Description FIXED IND 150UH 1.9A 162 MOHM TH
Expanded Description 150µH Unshielded Wirewound Inductor 1.9A 162 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIUR-06 Series Datasheet
AIUR-06 Drawing
3D Model AIUR-06.pdf
AIUR-06.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIUR-06
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating 1.9A
Current - Saturation 2.4A
Shielding Unshielded
DC Resistance (DCR) 162 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.500" Dia (12.70mm)
Height - Seated (Max) 0.710" (18.03mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 535-13029
AIUR-06-151K-ND
AIUR06151K

08:20:06 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,93000 6,93
10 6,46100 64,61
25 5,96400 149,10
50 4,97000 248,50
100 4,67180 467,18
250 4,17480 1.043,70
500 3,57840 1.789,20
1.000 3,18080 3.180,80
5.000 2,98200 14.910,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback