Add To Favorites
Product Overview
Digi-Key Part Number AISC-1008-R68G-TCT-ND
Quantity Available 1.317
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008-R68G-T

Description FIXED IND 680NH 400MA 1.47 OHM
Expanded Description 680nH Unshielded Wirewound Inductor 400mA 1.47 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 680nH
Tolerance ±2%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.47 Ohm Max
Q @ Freq 45 @ 100MHz
Frequency - Self Resonant 360MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-1008-R68G-TCT

13:59:02 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,19800 21,98
25 1,92080 48,02
50 1,64640 82,32
100 1,50920 150,92
250 1,37200 343,00
500 1,28968 644,84
1.000 0,98784 987,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-1008-R68G-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,88200
Send Feedback