Add To Favorites
Product Overview
Digi-Key Part Number 535-10514-1-ND
Quantity Available 352
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805F-1R0J-T

Description FIXED IND 1UH 245MA 1.2 OHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 245mA 1.2 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±5%
Current Rating 245mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 15 @ 7.9MHz
Frequency - Self Resonant 63MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 7,9MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10514-1

16:25:56 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 2,03700 20,37
25 1,78360 44,59
50 1,52880 76,44
100 1,40140 140,14
250 1,27400 318,50
500 1,19756 598,78
1.000 0,91728 917,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10514-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,81900
  • Digi-Reel® ? : 535-10514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 352 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback