Add To Favorites
Product Overview
Digi-Key Part Number AISC-0805-R68G-TCT-ND
Quantity Available 3.028
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805-R68G-T

Description FIXED IND 680NH 190MA 2.05 OHM
Expanded Description 680nH Unshielded Wirewound Inductor 190mA 2.05 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 680nH
Tolerance ±2%
Current Rating 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.05 Ohm Max
Q @ Freq 23 @ 50MHz
Frequency - Self Resonant 270MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-0805-R68G-TCT

02:44:05 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,40000 2,40
10 2,11500 21,15
25 1,85280 46,32
50 1,58760 79,38
100 1,45510 145,51
250 1,32260 330,65
500 1,24320 621,60
1.000 0,95224 952,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0805-R68G-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,85023
Send Feedback