Add To Favorites
Product Overview
Digi-Key Part Number 535-10503-1-ND
Quantity Available 3.806
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805-R15J-T

Description FIXED IND 150NH 400MA 560 MOHM
Expanded Description 150nH Unshielded Wirewound Inductor 400mA 560 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 150nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 560 mOhm Max
Q @ Freq 50 @ 250MHz
Frequency - Self Resonant 920MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10503-1

08:22:37 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 2,03700 20,37
25 1,78360 44,59
50 1,52880 76,44
100 1,40140 140,14
250 1,27400 318,50
500 1,19756 598,78
1.000 0,91728 917,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10503-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,81900
  • Digi-Reel® ? : 535-10503-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback