Add To Favorites
Product Overview
Digi-Key Part Number 535-10455-1-ND
Quantity Available 2.523
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0603-R0068J-T

Description FIXED IND 6.8NH 700MA 95 MOHM
Expanded Description 6.8nH Unshielded Wirewound Inductor 700mA 95 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 6.8nH
Tolerance ±5%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 95 mOhm Max
Q @ Freq 29 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.070" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10455-1

23:36:00 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 1,98800 19,88
25 1,74000 43,50
50 1,49180 74,59
100 1,36770 136,77
250 1,24364 310,91
500 1,16904 584,52
1.000 0,89542 895,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10455-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,75506
  • Digi-Reel® ? : 535-10455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.523 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback