Add To Favorites
Product Overview
Digi-Key Part Number 535-10446-1-ND
Quantity Available 16.486
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0402-47NJ-T

Description FIXED IND 47NH 150MA 750 MOHM
Expanded Description 47nH Unshielded Wirewound Inductor 150mA 750 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 47nH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 750 mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 2.1GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10446-1

17:15:03 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 2,07200 20,72
25 1,81160 45,29
50 1,55260 77,63
100 1,42310 142,31
250 1,29360 323,40
500 1,21604 608,02
1.000 0,93142 931,42
5.000 0,82790 4.139,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10446-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,71610
  • Digi-Reel® ? : 535-10446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback