Add To Favorites
Product Overview
Digi-Key Part Number 535-11608-1-ND
Quantity Available 4.757
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0603-8R2K-T

Description FIXED IND 8.2UH 4MA 2.1 OHM SMD
Expanded Description 8.2µH Shielded Multilayer Inductor 4mA 2.1 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±10%
Current Rating 4mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2.1 Ohm Max
Q @ Freq 35 @ 4MHz
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 4MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11608-1

04:07:27 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,60600 6,06
25 0,53600 13,40
50 0,45680 22,84
100 0,40260 40,26
250 0,36912 92,28
500 0,33558 167,79
1.000 0,28186 281,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11608-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,21573
  • Digi-Reel® ? : 535-11608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback