Add To Favorites
Product Overview
Digi-Key Part Number 535-11597-1-ND
Quantity Available 15.488
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0603-2R2K-T

Description FIXED IND 2.2UH 15MA 1.15 OHM
Expanded Description 2.2µH Shielded Multilayer Inductor 15mA 1.15 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±10%
Current Rating 15mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.15 Ohm Max
Q @ Freq 35 @ 10MHz
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11597-1

15:59:00 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,60200 6,02
25 0,53200 13,30
50 0,45360 22,68
100 0,39970 39,97
250 0,36652 91,63
500 0,33320 166,60
1.000 0,27986 279,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11597-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,21420
  • Digi-Reel® ? : 535-11597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.488 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback