Add To Favorites
Product Overview
Digi-Key Part Number 535-11580-1-ND
Quantity Available 1.803
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0805-R22J-T

Description FIXED IND 220NH 300MA 1.4 OHM
Expanded Description 220nH Unshielded Multilayer Inductor 300mA 1.4 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 220nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.4 Ohm Max
Q @ Freq 12 @ 50MHz
Frequency - Self Resonant 350MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11580-1

05:11:21 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,98700 9,87
25 0,87920 21,98
50 0,74620 37,31
100 0,65870 65,87
250 0,60368 150,92
500 0,54880 274,40
1.000 0,46102 461,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11580-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,35280
  • Digi-Reel® ? : 535-11580-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback