Add To Favorites
Product Overview
Digi-Key Part Number 535-11529-1-ND
Quantity Available 2.885
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0603-1N0S-T

Description FIXED IND 1NH 500MA 50 MOHM SMD
Expanded Description 1nH Unshielded Multilayer Inductor 500mA 50 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 1nH
Tolerance ±0.3nH
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11529-1

16:32:09 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,60200 6,02
25 0,53200 13,30
50 0,45360 22,68
100 0,39970 39,97
250 0,36652 91,63
500 0,33320 166,60
1.000 0,27986 279,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11529-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,21420
  • Digi-Reel® ? : 535-11529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback