Add To Favorites
Product Overview
Digi-Key Part Number 535-11489-1-ND
Quantity Available 30.000
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0201-1N5S-T

Description FIXED IND 1.5NH 300MA 240 MOHM
Expanded Description 1.5nH Unshielded Multilayer Inductor 300mA 240 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0201
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 1.5nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq 4 @ 100MHz
Frequency - Self Resonant 11GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.014" (0.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11489-1

02:32:08 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,38500 3,85
25 0,34440 8,61
50 0,29260 14,63
100 0,25900 25,90
250 0,23716 59,29
500 0,21560 107,80
1.000 0,18109 181,09
5.000 0,14661 733,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11489-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,12320
  • Digi-Reel® ? : 535-11489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback