Add To Favorites
Product Overview
Digi-Key Part Number 535-11991-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AIAC-1812-27NK-T

Description FIXED IND 27NH 3.5A 4.6 MOHM SMD
Expanded Description 27nH Unshielded Wirewound Inductor 3.5A 4.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIAC-1812
AIAC-1812C Pkg Drawing
3D Model AIAC-1812C.pdf
AIAC-1812C.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAC-1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 27nH
Tolerance ±10%
Current Rating 3.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.6 mOhm Max
Q @ Freq 100 @ 150MHz
Frequency - Self Resonant 2.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.138" W (4.70mm x 3.50mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11991-1

23:31:31 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 4,38900 43,89
25 4,07680 101,92
50 3,44960 172,48
100 3,13600 313,60
250 2,94784 736,96
500 2,63424 1.317,12
1.000 2,13248 2.132,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11991-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,90400
  • Digi-Reel® ? : 535-11991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback