Add To Favorites
Product Overview
Digi-Key Part Number 535-12409-1-ND
Quantity Available 8.811
Can ship immediately
Manufacturer

Manufacturer Part Number

ACSB-03-T

Description FERRITE BEAD 47 OHM 2SMD 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ACSB-03-T Drawing
ACSB-03-T Series
3D Model ACSB-03-T.pdf
ACSB-03-T.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ACSB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 47 Ohm @ 100MHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) -
Ratings -
Operating Temperature -40°C ~ 85°C
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Height (Max) 0.106" (2.70mm)
Size / Dimension 0.157" L x 0.122" W (4.00mm x 3.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12409-1

13:23:46 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,70100 17,01
25 1,40560 35,14
50 1,21240 60,62
100 1,09130 109,13
250 0,92176 230,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12409-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.500 - Immediate
  • Unit Price: 0,74970
  • Digi-Reel® ? : 535-12409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback