Add To Favorites
Product Overview
Digi-Key Part Number ACML-0402-301-TCT-ND
Quantity Available 323.407
Can ship immediately
Manufacturer

Manufacturer Part Number

ACML-0402-301-T

Description FERRITE BEAD 300 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ACML
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 300 Ohm @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 650 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.026" (0.65mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names ACML-0402-300-TCT
ACML-0402-300-TCT-ND
ACML-0402-301-TCT

06:14:57 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,57800 5,78
25 0,51880 12,97
50 0,38080 19,04
100 0,32920 32,92
250 0,26000 65,00
500 0,21954 109,77
1.000 0,18485 184,85
5.000 0,16466 823,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ACML-0402-301-TTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 320.000 - Immediate
  • Unit Price: 0,15232
Send Feedback