Add To Favorites
Product Overview
Digi-Key Part Number 535-12407-1-ND
Quantity Available 485
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM-0603-900-T

Description CMC 500MA 2LN 90 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 500mA DCR 145 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ACM-0603 Series
ACM-0603 Pkg Drawing
3D Model ACM-0603.pdf
ACM-0603.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ACM-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 145 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max) 0.047" (1.20mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12407-1

21:58:55 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,69000 4,69
10 4,11600 41,16
25 3,82200 95,55
50 3,23400 161,70
100 2,94000 294,00
250 2,76360 690,90
500 2,46960 1.234,80
1.000 1,99920 1.999,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12407-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,78500
  • Digi-Reel® ? : 535-12407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback