Add To Favorites
Product Overview
Digi-Key Part Number 535-9832-1-ND
Quantity Available 6.170
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM7-9.8304MHZ-D2Y-T

Description CRYSTAL 9.8304MHZ 18PF SMD
Expanded Description 9.8304MHz ±20ppm Crystal 18pF 100 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Featured Product ABM7 and ABM11 Crystals
3D Model ABM7.pdf
ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
Catalog Page 1424 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 9.8304MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-9832-1

12:47:43 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,00000 7,00
10 6,20200 62,02
50 5,79460 289,73
100 5,12050 512,05
500 4,85100 2.425,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9832-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 3,67500
  • Digi-Reel® ? : 535-9832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback