Add To Favorites
Product Overview
Digi-Key Part Number 1061-1026-ND
Quantity Available 227
Can ship immediately
Manufacturer

Manufacturer Part Number

SM16S-CM012-011

Description SYNJET ZFLOW 50 LEVEL SELECT 12V
Expanded Description SynJet® Round Tracklights, MR16 Active Cooling
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SynJet® MR16 LED Cooler, 20W
Product Training Modules Synjet® Coolers for Use in LED Lighting
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series SynJet®
Part Status Active
Type Active Cooling
For Use With/Related Products Tracklights, MR16
Shape Round
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 224
Other Names 1061-1026
SM16SCM012011

09:25:50 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 135,66000 135,66
10 126,18900 1.261,89
25 113,57360 2.839,34
50 104,10820 5.205,41
100 97,79840 9.779,84
250 96,22116 24.055,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback