Add To Favorites
Product Overview
Digi-Key Part Number 1061-1090-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

NX300131

Description HEATSINK 58W TWIST MODULE COOLER
Expanded Description SynJet® Round GE Infusion™ Heat Sink
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SynJet Twist Module Cooler 58W
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series SynJet®
Part Status Active
Type Heat Sink
For Use With/Related Products GE Infusion™
Shape Round
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 1061-1090

23:01:34 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 115,99000 115,99
10 109,57100 1.095,71
25 103,12960 2.578,24
50 96,68260 4.834,13
100 90,23770 9.023,77
250 83,79196 20.947,99
500 82,18056 41.090,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback