Add To Favorites
Product Overview
Digi-Key Part Number 7109D/TRGCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

7109D/TRG

Description HEATSINK TO-220
Expanded Description Heat Sink D²Pak, TO-263 Copper 2W @ 30°C Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Top Mount
Package Cooled D²Pak, TO-263
Attachment Method SMD Pad
Shape Rectangular, Fins
Length 0.763" (19.38mm)
Width 1.000" (25.40mm)
Diameter -
Height Off Base (Height of Fin) 0.450" (11.43mm)
Power Dissipation @ Temperature Rise 2W @ 30°C
Thermal Resistance @ Forced Air Flow 3°C/W @ 300 LFM
Thermal Resistance @ Natural 11°C/W
Material Copper
Material Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 7109D/TRGCT

07:55:38 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,62000 11,62
10 11,03200 110,32
25 10,74080 268,52
50 10,45100 522,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 7109D/TRGTR-ND
  • Minimum Quantity: 125
  • Quantity Available: 0
  • Unit Price: 9,01880
  • Digi-Reel® ? : 7109D/TRGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback