
GEC20SBSN-M89 | |
|---|---|
DigiKey Part Number | S1113E-20-ND |
Manufacturer | |
Manufacturer Product Number | GEC20SBSN-M89 |
Description | CONN HEADER SMD R/A 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.140" (3.56mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.45000 | kr.15.45 |
| 10 | kr.13.12100 | kr.131.21 |
| 100 | kr.11.15280 | kr.1,115.28 |
| 500 | kr.9.95512 | kr.4,977.56 |
| 1.000 | kr.9.48001 | kr.9,480.01 |
| 5.000 | kr.8.46308 | kr.42,315.40 |
| Unit Price without VAT: | kr.15.45000 |
|---|---|
| Unit Price with VAT: | kr.19.31250 |












